AM3GH-1215DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3GH-1215DZ
Secondary Manufacturer Part#: AM3GH-1215DZ
- RoHS 10 Compliant
- Tariff Charges
- SIP 8 Package
- Ultra-Wide Input Range 4:1
- Low Ripple and Noise
- 1600VDC I/O Isolation
- Continuous Short Circuit Protection
- Efficiency up to 82%
- -40°C to +85°C Operating Temperature Range
- Remote ON/OFF Control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 18 V | ||
| 4.5 V | ||
| 12 V | ||
| 1.6 kV | ||
| 2 | ||
| 0.1|-0.1 A | ||
| 100 mA | ||
| -100 mA | ||
| 3 W | ||
| Regulated | ||
| 15, -15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |