PDP SEO Portlet

AM3GH-1212SH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 3 W, 1 Output, Fixed, 12 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3GH-1212SH30LPZ
Secondary Manufacturer Part#: AM3GH-1212SH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
18 V
4.5 V
12 V
3000 V
1
250 mA
3 W
Regulated
12 V
ITE and Industrial
9.5 mm
12 mm
22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$5.28905
100+
$4.9335
200+
$4.9082
500+
$4.8829
1000+
$4.8576