PDP SEO Portlet

AM3GH-1212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3GH-1212DZ
Secondary Manufacturer Part#: AM3GH-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3GH-1212DZ is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.

  • Input voltage range from 4.5-18VDC, output voltage is ±12VDC
  • Maximum output current is ±125mA, isolation is 1600VDC
  • Efficiency is 80%
  • Ultra wide 4:1 input range
  • Remote on/off control
  • Typical switching frequency is 100KHz(100% load)
  • Continuous short circuit protection
  • Free air convection cooling
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
18 V
4.5 V
12 V
1.6 kV
2
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$17.3754
100+
$17.28675
200+
$14.65961
500+
$14.58404
1000+
$14.50848