AM3GH-1203SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 3.3 V, 700 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3GH-1203SZ
Secondary Manufacturer Part#: AM3GH-1203SZ
- RoHS 10 Compliant
- Tariff Charges
AM3GH-1203SZ is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.
- Input voltage range from 4.5-18VDC, output voltage is 3.3VDC
- Maximum output current is 700mA
- Efficiency is 72%
- Ultra wide 4:1 input range
- Remote on/off control
- Typical switching frequency is 100KHz(100% load)
- Continuous short circuit protection
- Free air convection cooling
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 18 V | ||
| 4.5 V | ||
| 12 V | ||
| 1.6 kV | ||
| 1 | ||
| 0.7 A | ||
| 700 mA | ||
| 3 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |