AM3G-4805SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3G-4805SH30Z
Secondary Manufacturer Part#: AM3G-4805SH30Z
- RoHS 10 Compliant
- Tariff Charges
- AM3G-Z series 3W DC to DC converter
- Input voltage range 36 to 72V, output voltage is 5V
- Maximum output current is 600mA, isolation is 3000VDC
- Efficiency is 78%
- Remote On / Off control, 8 pin SIP package
- Continuous short circuit protection, wide 2:1 input range
- UL (EN/UL 60950-1, 62368-1) certified
- Typical switching frequency range form 100 to 650KHz(100% load), epoxy (UL94V-0 rated) case material
- Operating temperature range from -40°C to +71°C, non-conductive black plastic case material
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 72 V | ||
| 36 V | ||
| 48 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 71 °C | ||
| 0.6 A | ||
| 600 mA | ||
| 3 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |