PDP SEO Portlet

AM3G-2412SH30EZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-2412SH30EZ
Secondary Manufacturer Part#: AM3G-2412SH30EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
3000 V
1
250 mA
3 W
Regulated
12 V
ITE and Industrial
9.2 mm
11.1 mm
21.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$4.3708
100+
$4.3485
200+
$4.3262
500+
$4.3039
1000+
$4.2816