PDP SEO Portlet

AM3G-2405SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.6 kV
null
null
3 W
5 V
SIP
600 mA
Fixed
18 V
36 V
null
null
null
null
Household, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 10.6624
20+
$10.6624
100+
$10.608
200+
$8.7494
500+
$8.7043
1000+
$8.6592
SubTotal:
$213.25