AM3G-2405DH30EZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 3 W, 2 Outputs, Fixed, 5 V/-5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3G-2405DH30EZ
Secondary Manufacturer Part#: AM3G-2405DH30EZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 3000 V | ||
| 2 | ||
| 300 mA | ||
| -300 mA | ||
| 3 W | ||
| Regulated | ||
| 5 V | ||
| -5 V | ||
| ITE and Industrial | ||
| 9.2 mm | ||
| 11.1 mm | ||
| 21.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |