PDP SEO Portlet

AM3G-1215DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-1215DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°C to + 85°C
  • High Efficiency up to 84%
  • Continuous Short Circuit Protection
  • Remote On / Off Control
  • Wide 2:1 Input Range
  • 8 Pin SIP Package
  • Input / Output Isolation 1600 & 3000 VDC

Technical Attributes

Find Similar Parts

Description Value
3 kV
-100 mA
-15 VDC
3 W
15 VDC
SIP
100 mA
Fixed
9 V
18 V
null
null
null
null
Household, ITE
2:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 15.19065
20+
$15.19065
100+
$13.51154
200+
$12.3965
500+
$11.45723
1000+
$10.69482
SubTotal:
$303.81