PDP SEO Portlet

AM3G-0515SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 15 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-0515SZ
Secondary Manufacturer Part#: AM3G-0515SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°C to + 85°C
  • High Efficiency up to 84%
  • Continuous Short Circuit Protection
  • Remote On / Off Control
  • Wide 2:1 Input Range
  • 8 Pin SIP Package
  • Input / Output Isolation 1600 & 3000 VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1.6 kV
1
-40 to 71 °C
0.2 A
200 mA
3 W
Regulated
15 V
15 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$10.6624
100+
$10.608
200+
$8.7494
500+
$8.7043
1000+
$8.6592