PDP SEO Portlet

AM3G-0512DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-0512DH30Z
Secondary Manufacturer Part#: AM3G-0512DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3G-Z series 3W DC to DC converter
  • Input voltage range from 4.5 to 9V, output voltage is ±12V
  • Maximum output current is ±125mA, isolation is 3000/760VDC
  • Efficiency is 81%
  • Remote On / Off control, 8 pin SIP package
  • Continuous short circuit protection, wide 2:1 input range
  • UL (EN/UL 60950-1, 62368-1) certified
  • Typical switching frequency range form 100 to 650KHz(100% load), epoxy (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +71°C, non-conductive black plastic case material
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: