PDP SEO Portlet

AM3G-0505SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3G-0505SH30Z
Secondary Manufacturer Part#: AM3G-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3G-0505SH30Z is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.

  • Input voltage range from 4.5-9VDC, output voltage is 5VDC
  • Maximum output current is 600mA, isolation is 3000VDC
  • Efficiency is 76%
  • Wide 2:1 input range
  • Remote on/off control
  • Typical switching frequency range from 100 to 650KHz(100% load)
  • Continuous short circuit protection
  • Free air convection cooling
  • Operating temperature range from -40°C to +71°C(full load without derating)
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
3 kV
1
-40 to 71 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$18.1692
100+
$18.0765
200+
$15.3357
500+
$15.25665
1000+
$15.1776