AM3G-0503SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 3.3 V, 700 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3G-0503SH30Z
Secondary Manufacturer Part#: AM3G-0503SH30Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS Compliant
- Operating Temperature -40°C to + 85°C
- High Efficiency up to 84%
- Continuous Short Circuit Protection
- Remote On / Off Control
- Wide 2:1 Input Range
- 8 Pin SIP Package
- Input / Output Isolation 1600 & 3000 VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 71 °C | ||
| 0.7 A | ||
| 700 mA | ||
| 3 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 Vdc | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |