PDP SEO Portlet

AM3F-2424SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 24 V, 125 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3F-2424SZ
Secondary Manufacturer Part#: AM3F-2424SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3F-2424SZ is an AM3F-Z series 3W DC to DC converter in a 12 pin SIP package.

  • Input voltage range from 21.6-26.4VDC, output voltage is 24VDC
  • Maximum output current is 125mA, isolation is 1000VDC
  • Efficiency is 74%
  • Low ripple and noise
  • Regulated single output
  • Continuous short circuit protection
  • Operating temperature range from -25°C to +85°C
  • Designed to meet IEC/EN/UL 60950-1, 62368-1
  • Free air convection cooling
  • Dimension (L x W x H) is 1.25 x 0.34 x 0.53inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
1
-40 to 85 °C
0.125 A
125 mA
3 W
Regulated
24 V
24 V
Household & ITE
32 mm
31.8 x 8.6 x 13.97 mm
13.47 mm
8.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$10.8094
100+
$9.68175
200+
$7.9734
500+
$7.9323
1000+
$7.8912