PDP SEO Portlet

AM3F-2407SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 7.2 V, 416 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3F-2407SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -25°C to + 71°C
  • 12 Pin SIP Package
  • Input / Output isolation 1000, 3000 and 5200VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 72%
  • Regulated single output

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
3 W
7.2 VDC
SIP
416 mA
Fixed
21.6 V
26.4 V
null
8.6 mm
13.47 mm
32 mm
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 11.4268
10+
$11.4268
100+
$10.22775
200+
$8.4293
500+
$8.38585
1000+
$8.3424
SubTotal:
$114.27