AM3F-1207SH52Z
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 7.2 V, 416 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3F-1207SH52Z
Secondary Manufacturer Part#: AM3F-1207SH52Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -25°C to + 71°C
- 12 Pin SIP Package
- Input / Output isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 72%
- Regulated single output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 5.2 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.417 A | ||
| 416 mA | ||
| 3 W | ||
| Regulated | ||
| 7.2 V | ||
| 7.2 Vdc | ||
| Household & ITE | ||
| 32 mm | ||
| 31.8 x 8.6 x 13.97 mm | ||
| 13.47 mm | ||
| 8.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |