PDP SEO Portlet

AM3F-0505SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3F-0505SH52Z
Secondary Manufacturer Part#: AM3F-0505SH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -25°C to + 71°C
  • 12 Pin SIP Package
  • Input / Output isolation 1000, 3000 and 5200VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 72%
  • Regulated single output

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
1
-40 to 85 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 Vdc
Household & ITE
32 mm
31.8 x 8.6 x 13.97 mm
13.47 mm
8.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$12.985
100+
$11.622
200+
$9.5739
500+
$9.52455
1000+
$9.4752