PDP SEO Portlet

AM3DS-0505SH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3DS-0505SH30LPZ
Secondary Manufacturer Part#: AM3DS-0505SH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3000 V
1
600 mA
3 W
Unregulated
5 V
ITE and Industrial
7.05 mm
10.1 mm
19.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$2.73063
100+
$2.41798
200+
$2.22009
500+
$2.0413
1000+
$1.98816