PDP SEO Portlet

AM3D-1209SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 9 V, 333 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3D-1209SZ
Secondary Manufacturer Part#: AM3D-1209SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7 Pin SIP Package
  • Operating Temperature -40°C to +85°C
  • High Efficiency up to 90%
  • Short Circuit Protection
  • Low Profile Plastic Package
  • Input / Output Isolation 1000, 3000 VDC
  • RoHS Compliant
  • Pin Compatible With Multiple Manufacturers

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.333 A
333 mA
3 W
Regulated
9 V
9 Vdc
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
9.5 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.6252
100+
$5.5965
200+
$4.6172
500+
$4.5934
1000+
$4.5696