PDP SEO Portlet

AM3D-0515SH30Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3D-0515SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
3 W
15 V
SIP
200 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 5.60168
20+
$5.60168
100+
$5.5731
200+
$4.6172
500+
$4.5934
1000+
$4.5696
SubTotal:
$112.03