PDP SEO Portlet

AM3D-0512SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3D-0512SZ
Secondary Manufacturer Part#: AM3D-0512SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3D-Z series 3W DC to DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is 12V
  • Maximum output current is 250mA, isolation is 1000VDC
  • Efficiency is 84%
  • 7 pin DIP package, low profile plastic package
  • Pin compatible with multiple manufacturers, short circuit protection
  • Non-conductive black plastic UL 94 V-0 case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.76 x 0.28 x 0.37inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 65 °C
0.25 A
250 mA
3 W
Regulated
12 V
12 V
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
9.5 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.6252
100+
$5.5965
200+
$4.6172
500+
$4.5934
1000+
$4.5696