PDP SEO Portlet

AM3D-0512DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3D-0512DZ
Secondary Manufacturer Part#: AM3D-0512DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7 Pin SIP Package
  • Operating Temperature -40°C to +85°C
  • High Efficiency up to 90%
  • Short Circuit Protection
  • Low Profile Plastic Package
  • Input / Output Isolation 1000, 3000 VDC
  • RoHS Compliant
  • Pin Compatible With Multiple Manufacturers

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 65 °C
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
9.5 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$6.61206