AM3D-0505SH30Z
Isolated Through Hole DC/DC Converter, SIP, 3 W, 1 Output, 5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3D-0505SH30Z
Secondary Manufacturer Part#: AM3D-0505SH30Z
- RoHS 10 Compliant
- Tariff Charges
- AM3D-Z series 3W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 5V
- Maximum output current is 600mA, isolation is 3000VDC
- Efficiency is 78%
- 7 Pin DIP package, low profile plastic package
- Pin compatible with multiple manufacturers, short circuit protection
- Typical switching frequency is 70KHz (100% load)
- Non-conductive black plastic UL 94 V-0 case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 7.20 x 9.50mm
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |