AM3D-0505DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 2 Outputs, Fixed, 5 V, 300 mA, -5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3D-0505DZ
Secondary Manufacturer Part#: AM3D-0505DZ
- RoHS 10 Compliant
- Tariff Charges
- 7 Pin SIP Package
- Operating Temperature -40°C to +85°C
- High Efficiency up to 90%
- Short Circuit Protection
- Low Profile Plastic Package
- Input / Output Isolation 1000, 3000 VDC
- RoHS Compliant
- Pin Compatible With Multiple Manufacturers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 2 | ||
| -40 to 65 °C | ||
| 0.3|-0.3 A | ||
| 300 mA | ||
| -300 mA | ||
| 3 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 Vdc | ||
| -5 Vdc | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 7.2 x 10 mm | ||
| 9.5 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |