AM3A-4812DZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP
- RoHS 10 Compliant
- Tariff Charges
- AM3A-Z series is a 3W DC/DC converter
- Input voltage range from 18 to 75VDC, output current is ±12VDC
- Maximum output current is ±125mA, isolation is 1600VDC
- Efficiency is 80%
- Continuous Short circuit protection
- Operating temperature range: -40°C to +76°C
- Compact footprint and high-power density
- 4:1 input voltage range
- Compact SIP6, ON/OFF control
- Suitable for mobile phone chargers, portable electronics, IoT and wireless applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.6 kV | ||
| 2 | ||
| -40 to 76 °C | ||
| -0.125|0.125 A | ||
| 125 mA | ||
| -125 mA | ||
| 3 W | ||
| Regulated | ||
| -12|12 V | ||
| 12 V | ||
| -12 V | ||
| Household, Industrial & ITE | ||
| 17.52 mm | ||
| 17.52 x 9.45 x 12.2 mm | ||
| 12.2 mm | ||
| 10.02 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |