PDP SEO Portlet

AM3A-4805SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3A-4805SZ
Secondary Manufacturer Part#: AM3A-4805SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 76 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Household, Industrial & ITE
17.52 mm
17.52 x 9.45 x 12.2 mm
12.2 mm
10.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$13.8572
105+
$12.02916
210+
$11.3684
510+
$11.3098
1005+
$11.2512