PDP SEO Portlet

AM3A-1212SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 12 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3A-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3A-Z series is a 3W DC/DC converter
  • Input voltage range from 4.5 to 18VDC, output current is 12VDC
  • Maximum output current is 250mA, isolation is 1600VDC
  • Efficiency is 83%
  • Continuous Short circuit protection
  • Operating temperature range: -40°C to +76°C
  • Compact footprint and high-power density
  • 4:1 input voltage range
  • Compact SIP6, ON/OFF control
  • Suitable for mobile phone chargers, portable electronics, IoT and wireless applications

Technical Attributes

Find Similar Parts

Description Value
1.6 kV
null
null
3 W
12 V
SIP
250 mA
Fixed
4.5 V
18 V
null
10.02 mm
12.2 mm
17.52 mm
Household, Industrial, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 13.53014
15+
$13.53014
105+
$12.02916
210+
$11.3684
510+
$11.3098
1005+
$11.2512
SubTotal:
$202.95