PDP SEO Portlet

AM3A-1212DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3A-1212DZ
Secondary Manufacturer Part#: AM3A-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3A-Z series is a 3W DC/DC converter
  • Input voltage range from 4.5 to 18VDC, output current is ±12VDC
  • Maximum output current is ±125mA, isolation is 1600VDC
  • Efficiency is 82%
  • Continuous Short circuit protection
  • Operating temperature range: -40°C to +76°C
  • Compact footprint and high-power density
  • 4:1 input voltage range
  • Compact SIP6, ON/OFF control
  • Suitable for mobile phone chargers, portable electronics, IoT and wireless applications

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
18 V
4.5 V
12 V
1.6 kV
2
-40 to 76 °C
-0.125|0.125 A
125 mA
-125 mA
3 W
Regulated
-12|12 V
12 V
-12 V
Household, Industrial & ITE
17.52 mm
17.52 x 9.45 x 12.2 mm
12.2 mm
10.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$18.0712
105+
$15.405
210+
$15.326
510+
$15.247
1005+
$15.168