AM30K-2415SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 15 V, 2 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30K-2415SZ
Secondary Manufacturer Part#: AM30K-2415SZ
- RoHS 10 Compliant
- Tariff Charges
- AM30K-Z series 30W DC-DC converter
- Input voltage range from 18-36V, output voltage is 15V
- Maximum output current is 2A, isolation is 1500VDC
- Efficiency is 91%
- Wide input 2:1 range
- Full SMD technology
- Adjustable output voltage
- Remote on/off function
- Over current, voltage, & temperature protection
- Soft start
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| 2 A | ||
| 2 A | ||
| 30 W | ||
| Regulated | ||
| 15 V | ||
| 15 V | ||
| Household & ITE | ||
| 50.8 mm | ||
| 40.6 x 50.8 x 10.16 mm | ||
| 10.2 mm | ||
| 40.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |