PDP SEO Portlet

AM30K-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Adj, Fixed, 15 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30K-2415DZ
Secondary Manufacturer Part#: AM30K-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM30K-Z series 30W DC-DC converter
  • Input voltage range from 18-36V, output voltage is ±15V
  • Maximum output current is ±1A, isolation is 1500VDC
  • Efficiency is 91%
  • Wide input 2:1 range
  • Full SMD technology
  • Adjustable output voltage
  • Remote on/off function
  • Over current, voltage, & temperature protection
  • Soft start

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
1|-1 A
1 A
-1 A
30 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
50.8 mm
40.6 x 50.8 x 10.16 mm
10.2 mm
40.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$47.3732
100+
$42.83175
200+
$35.3953
500+
$35.21285
1000+
$35.0304