PDP SEO Portlet

AM30K-2405SZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 5 V, 5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30K-2405SZ-K
Secondary Manufacturer Part#: AM30K-2405SZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1500 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 91%
  • Soft Start

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
5 A
5 A
30 W
Regulated
5 V
5 Vdc
Household & ITE
50.8 mm
50.8 x 40.6 x 16.3
16.3 mm
40.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$50.5288
100+
$45.67875
200+
$37.7233
500+
$37.52885
1000+
$37.3344