PDP SEO Portlet

AM30K-1215DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Adj, Fixed, 15 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30K-1215DZ
Secondary Manufacturer Part#: AM30K-1215DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1500 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 91%
  • Soft Start

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
1|-1 A
1 A
-1 A
30 W
Regulated
15, -15 V
15 Vdc
-15 Vdc
Household & ITE
50.8 mm
40.6 x 50.8 x 10.16 mm
10.2 mm
40.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$47.3732
100+
$42.83175
200+
$35.3953
500+
$35.21285
1000+
$35.0304