PDP SEO Portlet

AM30K-1215DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Adj, Fixed, 15 V, 1 A, -15 V, -1 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30K-1215DZ-K
Secondary Manufacturer Part#: AM30K-1215DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1500 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 91%
  • Soft Start

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$49.98
100+
$41.21325
200+
$37.4808
500+
$37.2876
1000+
$37.0944