PDP SEO Portlet

AM30K-1212SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30K-1212SZ
Secondary Manufacturer Part#: AM30K-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM30K-1212SZ is an AM30K-Z series 30W DC-DC converter. It features wide input 2:1 range, full SMD technology, adjustable output voltage, remote on/off function, soft start. It includes over current, voltage, & temperature protection. Certified by IEC/EN 60950-1.

  • Input voltage range from 9 to 18V, output voltage is 12V
  • Maximum output current is 2.5A, isolation is 1500VDC
  • Efficiency is 90%
  • Typical switching frequency is 270KHz(100% load )
  • Nickel-coated copper and epoxy (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 2.00 x1.60 x0.40inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Household & ITE
50.8 mm
40.6 x 50.8 x 10.16 mm
10.2 mm
40.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$42.02952
100+
$37.3633
200+
$34.32137
500+
$31.71681
1000+
$29.62533