AM30K-1212DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Adj, Fixed, 12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30K-1212DZ
Secondary Manufacturer Part#: AM30K-1212DZ
- RoHS 10 Compliant
- Tariff Charges
- Wide Input 2:1 Range
- Adjustable Output Voltage
- Full SMD Technology
- Remote ON/OFF Function
- 1500 VDC Isolation
- Over Current, Voltage, & Temperature Protection
- Efficiency up to 91%
- Soft Start
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| 1.25|-1.25 A | ||
| 1.25 A | ||
| -1.25 A | ||
| 30 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 Vdc | ||
| -12 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 40.6 x 50.8 x 10.16 mm | ||
| 10.2 mm | ||
| 40.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |