PDP SEO Portlet

AM30EW-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30EW-4803SZ
Secondary Manufacturer Part#: AM30EW-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM30EW-Z series 30W DC to DC converter
  • Input voltage range from 18 to 75V, output voltage is 3.3V
  • Maximum output current is 7.5A, efficiency is 89%
  • Ultra wide 4:1 input range, soft start
  • Remote on/off control, continuous short circuit protection
  • Input/output isolation 1600VDC
  • Typical switching frequency is 330KHz (100% load)
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +75°C
  • Dimensions (L x W x H) is 50.80 x 25.40 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
7.5 A
7.5 A
30 W
Regulated
3.3 V
3.3 V
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$53.30873
100+
$47.38761
200+
$43.52574
500+
$40.21239
1000+
$37.55945