PDP SEO Portlet

AM30EW-2412SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30EW-2412SZ
Secondary Manufacturer Part#: AM30EW-2412SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM30EW-Z series 30W DC-DC Converter
  • Input voltage range from 9-36V, output voltage is 12V
  • Maximum output current is 2.5A
  • Efficiency is 89%
  • Ultra wide 4:1 input range
  • Soft start
  • Continuous short circuit protection
  • Input/output isolation 1600VDC
  • Operating temperature -40°C to + 75°C
  • Dimensions (L x W x H) is 2.00 x 1.00 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.9482
100+
$54.327
200+
$44.8722
500+
$44.6409
1000+
$44.4096