PDP SEO Portlet

AM30EW-2405DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 2 Outputs, Fixed, 5 V, 3 A, -5 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30EW-2405DZ-K
Secondary Manufacturer Part#: AM30EW-2405DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide 4:1 input range
  • Remote on/off control
  • Efficiency up to 91%
  • Input/Output Isolation 1600VDC
  • Soft start
  • Operating temperature -40°C to + 75°C
  • Continuous short circuit protection
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
-40 to 75 °C
-3|3 A
3 A
-3 A
30 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 10.16
16.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$61.1324
100+
$59.358
200+
$49.0335
500+
$48.78075
1000+
$48.528