AM30EW-240515TZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 3 Outputs, Fixed, 5 V, 4 A, 15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30EW-240515TZ
Secondary Manufacturer Part#: AM30EW-240515TZ
- RoHS 10 Compliant
- Tariff Charges
- AM30EW-Z series 30W DC-DC Converter
- Input voltage range from 9-36V, output voltage is 5V
- Maximum output current is 4/±0.33A
- Efficiency is 89%
- Ultra wide 4:1 input range
- Soft start
- Continuous short circuit protection
- Input/output isolation 1600VDC
- Operating temperature -40°C to + 75°C
- Dimensions (L x W x H) is 2.00 x 1.00 x 0.4inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 3 | ||
| 4|0.33|-0.33 A | ||
| 4 A | ||
| 330 mA | ||
| 30 W | ||
| Regulated | ||
| 5, 15, -15 V | ||
| 5 V | ||
| 15 V | ||
| Household & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |