AM30EW-240515TZ-K
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 3 Outputs, Fixed, 5 V, 4 A, 15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30EW-240515TZ-K
Secondary Manufacturer Part#: AM30EW-240515TZ-K
- RoHS 10 Compliant
- Tariff Charges
- Ultra Wide 4:1 input range
- Remote on/off control
- Efficiency up to 91%
- Input/Output Isolation 1600VDC
- Soft start
- Operating temperature -40°C to + 75°C
- Continuous short circuit protection
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 3 | ||
| -40 to 75 °C | ||
| 4|-0.33|0.33 A | ||
| 4 A | ||
| 330 mA | ||
| 30 W | ||
| Regulated | ||
| 5, -15, 15 V | ||
| 5 Vdc | ||
| 15 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10.16 | ||
| 16.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |