PDP SEO Portlet

AM30EW-2403SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 3.3 V, 7.5 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30EW-2403SZ
Secondary Manufacturer Part#: AM30EW-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide 4:1 input range
  • Remote on/off control
  • Efficiency up to 91%
  • Input/Output Isolation 1600VDC
  • Soft start
  • Operating temperature -40°C to + 75°C
  • Continuous short circuit protection
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
7.5 A
7.5 A
30 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$61.91429
100+
$59.12955
200+
$57.0752
500+
$56.784
1000+
$56.4928