AM30EW-240312TZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 3 Outputs, Fixed, 3.3 V, 5 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30EW-240312TZ
Secondary Manufacturer Part#: AM30EW-240312TZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra Wide 4:1 input range
- Remote on/off control
- Efficiency up to 91%
- Input/Output Isolation 1600VDC
- Soft start
- Operating temperature -40°C to + 75°C
- Continuous short circuit protection
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 3 | ||
| 5|0.42|-0.42 A | ||
| 5 A | ||
| 420 mA | ||
| 30 W | ||
| Regulated | ||
| 3.3, 12, -12 V | ||
| 3.3 Vdc | ||
| 12 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |