PDP SEO Portlet

AM30EW-240312TZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 3 Outputs, Fixed, 3.3 V, 5 A, 12 V, 420 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30EW-240312TZ-K
Secondary Manufacturer Part#: AM30EW-240312TZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide 4:1 input range
  • Remote on/off control
  • Efficiency up to 91%
  • Input/Output Isolation 1600VDC
  • Soft start
  • Operating temperature -40°C to + 75°C
  • Continuous short circuit protection
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$64.7192
100+
$57.33
200+
$52.1375
500+
$51.86875
1000+
$51.6