PDP SEO Portlet

AM30E-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30E-2405SZ
Secondary Manufacturer Part#: AM30E-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM30E-2405SZ is an AM30E-Z series DC to DC converter in a wide 2:1 input range.

  • Input voltage of 18-36VDC, output voltage of 5VDC
  • Maximum output current is 6A, efficiency is 92%
  • Isolation of 1600VDC
  • Soft start function
  • Adjustable output voltage
  • Continuous short circuit protection, no minimum load required
  • Over current, over voltage protection, over temperature protection
  • Remote ON/OFF function
  • Operating temperature range from -40°C to +75°C
  • Dimension is (L x W x H) 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
6 A
6 A
30 W
Regulated
5 V
5 V
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$54.7036