PDP SEO Portlet

AM30E-1212DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Adj, Fixed, 12 V, 1.25 A, -12 V, -1.25 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30E-1212DZ-K
Secondary Manufacturer Part#: AM30E-1212DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +75°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required
  • Over Temperature Protection

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
-40 to 75 °C
-1.25|1.25 A
1.25 A
-1.25 A
30 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 10.16
16.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$56.9674
100+
$54.64875
200+
$45.6967
500+
$45.46115
1000+
$45.2256