PDP SEO Portlet

AM30E-1203SZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 3.3 V, 8 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30E-1203SZ-K
Secondary Manufacturer Part#: AM30E-1203SZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +75°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required
  • Over Temperature Protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$53.9
100+
$53.625
200+
$43.65
500+
$43.425
1000+
$43.2