PDP SEO Portlet

AM30CW-4815SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 15 V, 2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30CW-4815SZ
Secondary Manufacturer Part#: AM30CW-4815SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM30CW-4815SZ is an AM30CW-Z series 30W DC to DC converter with ultra wide 4:1 input range.

  • Input voltage range from 18-75VDC, output voltage is 15VDC
  • Maximum output current is 2A, isolation is 1600VDC
  • Efficiency is 92%
  • Continuous short circuit protection
  • Input undervoltage lockout
  • Remote on/off control
  • Adjustable Output Voltage
  • Over current and over voltage protection, over temperature protection, soft start
  • Operating temperature range from -40°C to +100°C
  • Dimensions (L x W x H) Without Heatsink 1.00 x 1.00 x 0.41inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.2132
100+
$48.89625
200+
$44.4648
500+
$44.2356
1000+
$44.0064