PDP SEO Portlet

AM30CW-4812DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 2 Outputs, Fixed, 12 V, 1.25 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30CW-4812DZ
Secondary Manufacturer Part#: AM30CW-4812DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
2
1.25 A
-1.25 A
30 W
Regulated
12 Vdc
-12 Vdc
Household & ITE
25.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.2132
100+
$53.586
200+
$44.7461
500+
$44.51545
1000+
$44.2848