PDP SEO Portlet

AM30CW-4805SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30CW-4805SZ
Secondary Manufacturer Part#: AM30CW-4805SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM30CW-4805SZ is an AM30CW-Z series 30W DC-DC converter. It features ultra-compact footprint 1”x1”, ultra-wide input range 4:1, remote on/off function, input under voltage lockout, adjustable output voltage. It includes continuous short circuit protection, over current and over voltage protection, over temperature protection. Certified by cULus, UL60950-1, UL62368-1.

  • Input voltage range from 18 to 75V, output voltage is 5V
  • Maximum output current is 6A, isolation is 1600VDC
  • Efficiency is 90%
  • Soft start
  • Typical switching frequency is 270KHz
  • Copper case material
  • Operating temperature range from -40°C to +100°C
  • Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
6 A
30 W
Regulated
5 V
Household & ITE
25.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$55.2132
100+
$54.1905
200+
$44.7461
500+
$44.51545
1000+
$44.2848