PDP SEO Portlet

AM30CW-2412DZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30CW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.6 kV
-1.25 A
-12 VDC
30 W
12 VDC
DIP
1.25 A
Fixed
9 V
36 V
null
null
null
null
null
4:1
Regulated
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 55.2132
10+
$55.2132
100+
$54.1905
200+
$44.7461
500+
$44.51545
1000+
$44.2848
SubTotal:
$552.13